Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 876-822
- Mfr. Part No.:
- 47401110
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
MYR194.89
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR194.89 | MYR16.241 |
*price indicative
- RS Stock No.:
- 876-822
- Mfr. Part No.:
- 47401110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Protective leather Gloves | |
| Size | 11 | |
| Material | Nitrile | |
| Lining Material | Cotton | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | ActivArmr 47-401 | |
| Safety Standard | EN 388 | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Protective leather Gloves | ||
Size 11 | ||
Material Nitrile | ||
Lining Material Cotton | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series ActivArmr 47-401 | ||
Safety Standard EN 388 | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell abrasion-resistant gloves provide a Durable alternative to PVC and lightweight leather gloves, Ideal for various industrial applications where superior dexterity and protection are essential.
100% cotton interlock liner offers exceptional abrasion resistance
¾ dipped nitrile coating ensures outstanding oil repellence
Elasticated knitwrist provides a snug and comfortable fit
Designed for excellent dexterity and flexibility during use
Suitable for various industries, including metal fabrication and maintenance
Related links
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
