Ansell ActivArmr 27-806 Blue Nitrile Heavy Duty Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 876-816
- Mfr. Part No.:
- 27806110
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
MYR268.98
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR268.98 | MYR22.415 |
*price indicative
- RS Stock No.:
- 876-816
- Mfr. Part No.:
- 27806110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Heavy Duty Gloves | |
| Lining Material | Cotton | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 12 | |
| Series | ActivArmr 27-806 | |
| Standards/Approvals | ISO 18889 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Heavy Duty Gloves | ||
Lining Material Cotton | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 12 | ||
Series ActivArmr 27-806 | ||
Standards/Approvals ISO 18889 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell heavy-duty supported nitrile gloves provide exceptional protection against abrasions, grease, and oil. These gloves are designed for optimal comfort and flexibility, making them Ideal for rigorous industrial applications.
Fully dipped nitrile coating offers an excellent barrier against oil and grease
100% cotton fleece liner ensures optimal wearer comfort
Abrasion-resistant design enhances durability and safety
Safety cuff style provides additional wrist support
Related links
- Ansell ActivArmr 27-806 Blue Nitrile Heavy Duty Gloves Nitrile Coating
- Ansell ActivArmr 27-806 Blue Nitrile Heavy Duty Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-905 Blue Polycotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-602 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves Nitrile Coating
