Ansell ActivArmr 27-806 Blue Nitrile Heavy Duty Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 876-814
- Mfr. Part No.:
- 27806090
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
MYR268.98
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR268.98 | MYR22.415 |
*price indicative
- RS Stock No.:
- 876-814
- Mfr. Part No.:
- 27806090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Heavy Duty Gloves | |
| Size | 9 | |
| Lining Material | Cotton | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | ActivArmr 27-806 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | ISO 18889 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Heavy Duty Gloves | ||
Size 9 | ||
Lining Material Cotton | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series ActivArmr 27-806 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Standards/Approvals ISO 18889 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell heavy-duty supported nitrile finish gloves offer exceptional protection against abrasion, grease, and oil in various industrial applications, ensuring comfort and durability during demanding tasks.
Fully dipped nitrile coating provides an excellent barrier against oil and grease
100% cotton fleece liner ensures optimal comfort for the wearer
Designed with superior abrasion resistance for improved durability
Strong and flexible, outperforming PVC alternatives in protection
Related links
- Ansell ActivArmr 27-806 Blue Nitrile Heavy Duty Gloves Nitrile Coating
- Ansell ActivArmr 27-806 Blue Nitrile Heavy Duty Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-602 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-905 Blue Polycotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-805 Blue Cotton Work Gloves Nitrile Coating
