Portwest A200YER Yellow Cotton, Polyester Abrasion & Tear-Resistant Gloves, Size XL
- RS Stock No.:
- 862-409
- Mfr. Part No.:
- A200YERXL
- Manufacturer:
- Portwest
N
Subtotal (1 pack of 12 pairs)*
MYR149.86
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR149.86 | MYR12.488 |
*price indicative
- RS Stock No.:
- 862-409
- Mfr. Part No.:
- A200YERXL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Cotton, Polyester | |
| Colour | Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 2 | |
| Safety Standard | EN ISO 21420 | |
| Resistance Features | Abrasion Resistant | |
| Series | A200YER | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Cotton, Polyester | ||
Colour Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade 1 | ||
Number of Gloves 2 | ||
Safety Standard EN ISO 21420 | ||
Resistance Features Abrasion Resistant | ||
Series A200YER | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest glove is designed to provide robust hand protection, featuring a traditional style with a rubberised safety cuff and leather patch Palm for enhanced durability during various tasks.
Rubberised safety cuffs enhance wrist protection
Leather Palm significantly improves wear resistance
Superb abrasion and tear resistance ensure longevity
CE certified to meet safety standards
Related links
- Portwest A302NAR Navy Cotton Size XL, Nitrile Coating
- Ansell 74-718 Blue Dyneema Polyester Abrasion & Tear-Resistant Gloves, Size 10
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-4321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
