Portwest A302NAR Navy Cotton, Polyester Abrasion & Tear-Resistant Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 862-408
- Mfr. Part No.:
- A302NARXL
- Manufacturer:
- Portwest
N
Subtotal (1 pack of 12 pairs)*
MYR166.52
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR166.52 | MYR13.877 |
*price indicative
- RS Stock No.:
- 862-408
- Mfr. Part No.:
- A302NARXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Cotton, Polyester | |
| Colour | Navy | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | A302NAR | |
| Safety Standard | EN ISO 21420 | |
| Resistance Features | Abrasion Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Cotton, Polyester | ||
Colour Navy | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series A302NAR | ||
Safety Standard EN ISO 21420 | ||
Resistance Features Abrasion Resistant | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest nitrile fully dipped safety cuff glove offers superior protection, is designed for tasks that demand resilience against cuts, scrapes, and punctures while ensuring comfort during extended use.
Fully coated for maximum liquid protection
Durable heavyweight nitrile provides enhanced cut and tear resistance
Loose fitting safety cuff allows for quick removal
CE certified and meets EN ISO 21420: 2020 dexterity standards
Cotton blend jersey lining adds comfort during wear
Canvas safety cuff provides additional protection
Related links
- Portwest A200YER Yellow Cotton Size XL
- Ansell 74-718 Blue Dyneema Polyester Abrasion & Tear-Resistant Gloves, Size 10
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-4321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
