Traffi TG1180 Red Leather Glove, Size 11, Leather Coating

N

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

MYR1,007.46

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,007.46MYR100.746

*price indicative

RS Stock No.:
849-890
Mfr. Part No.:
A-TG1180-RD-11
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

11

Product Type

Glove

Lining Material

Leather

Material

Leather

Colour

Red

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Safety Standard

EN 388

Number of Gloves

10

Resistance Features

Abrasion Resistant

Series

TG1180

Coating

Leather

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi TIG welding glove is designed for precision welding tasks, offering exceptional dexterity and protection for welders in demanding environments.

Premium goat grain leather Palm ensures superior dexterity and tactile sensitivity

Durable cow split leather cuff protects against sparks and welding spatter

Extended cuff length provides coverage for the wrist and lower forearm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy