Traffi A-TG5 Black, Green Acrylic, HPPE, Nylon Glove, Size 11, Latex Coating
- RS Stock No.:
- 849-876
- Mfr. Part No.:
- A-TG5070-GR-11
- Manufacturer:
- Traffi
N
Subtotal (1 pack of 10 pairs)*
MYR564.32
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR564.32 | MYR56.432 |
*price indicative
- RS Stock No.:
- 849-876
- Mfr. Part No.:
- A-TG5070-GR-11
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 11 | |
| Lining Material | Acrylic, HPPE, Nylon | |
| Material | Acrylic, HPPE, Nylon | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Safety Standard | EN 388 | |
| Coating | Latex | |
| Resistance Features | Temperature Resistant | |
| Number of Gloves | 10 | |
| Series | A-TG5 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 11 | ||
Lining Material Acrylic, HPPE, Nylon | ||
Material Acrylic, HPPE, Nylon | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Safety Standard EN 388 | ||
Coating Latex | ||
Resistance Features Temperature Resistant | ||
Number of Gloves 10 | ||
Series A-TG5 | ||
Standards/Approvals EN 388 | ||
The Traffi glove is a flexible, single-layer winter-ready product is designed for comfort and protection. Its high-performance features ensure safety and grip in both wet and dry conditions.
Thermal glove delivers dexterity with high wearer comfort
Brushed acrylic liner retains warmth in varying weather
X-Dura latex Palm coating enhances grip effectively
Level D cut protection for enhanced safety
Related links
- Traffi TG5070 Green Acrylic Work Gloves Latex Coating
- Traffi Green Acrylic Polyester Cut Resistant Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
