Traffi Green Acrylic, Nylon, Polyester Cut Resistant Gloves, Size 11, Latex Coating

Subtotal (1 pair)*

MYR88.91

Add to Basket
Select or type quantity
Last RS stock
  • Final 67 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR88.91

*price indicative

RS Stock No.:
250-1140
Mfr. Part No.:
TG5570-11
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

11

Product Type

Cut Resistant Gloves

Lining Material

Acrylic, Elastane, High Performance Polyethylene, Nylon, Polyester, Steel

Material

Acrylic, Nylon, Polyester

Colour

Green

EN 388 Abrasion

Yes

Safety Standard

No

Number of Gloves

1

Resistance Features

Cut Resistant

Coating

Latex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves X-DURA latex, cut level F thermal safety glove full dip flat latex and black sandy palm dip latex. Thermal and water-resistant, even on the wrist, with a single layer liner for maximum dexterity and comfort.

Size of 11

Acrylic, steel, polyamide, glass, spandex liner

Impressive comfort flexibility

Seamless knitted 10 gauge liner for enhanced breathability

High cut level for outdoor environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy