Traffi TG7040 Green Elastane Glove, Size 12, Nitrile Coating
- RS Stock No.:
- 849-863
- Mfr. Part No.:
- A-TG7040-GR-12
- Manufacturer:
- Traffi
N
Subtotal (1 pack of 10 pairs)*
MYR894.86
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR894.86 | MYR89.486 |
*price indicative
- RS Stock No.:
- 849-863
- Mfr. Part No.:
- A-TG7040-GR-12
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 12 | |
| Product Type | Glove | |
| Material | Elastane | |
| Lining Material | Elastane | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Series | TG7040 | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388 | |
| Resistance Features | Cut Level F | |
| Coating | Nitrile | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 12 | ||
Product Type Glove | ||
Material Elastane | ||
Lining Material Elastane | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Series TG7040 | ||
Number of Gloves 10 | ||
Safety Standard EN 388 | ||
Resistance Features Cut Level F | ||
Coating Nitrile | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi ultra fine foam nitrile palm-coated glove is expertly is designed for superior cut resistance and dexterity, making it an essential choice for a variety of lightweight applications.
Delivers an ultra-lightweight, second skin fit for enhanced dexterity and tactile sensitivity
Constructed with high-performance engineered fibres for maximum cut protection
Seamless precision-fit design balances protection, comfort, and flexibility
Palm-dipped nitrile foam coating provides exceptional grip in dry, wet, and oily conditions
Additional thumb crotch reinforcement significantly enhances durability in high-wear areas
Related links
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile, Palm Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
