Traffi TG7040 Green Elastane Glove, Size 7, Nitrile Coating
- RS Stock No.:
- 849-810
- Mfr. Part No.:
- A-TG7040-GR-7
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
MYR894.86
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR894.86 | MYR89.486 |
*price indicative
- RS Stock No.:
- 849-810
- Mfr. Part No.:
- A-TG7040-GR-7
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Glove | |
| Material | Elastane | |
| Lining Material | Elastane | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Resistance Features | Cut Level F | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | TG7040 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Glove | ||
Material Elastane | ||
Lining Material Elastane | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Resistance Features Cut Level F | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series TG7040 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi ultra-fine foam nitrile Palm coated glove is designed for exceptional cut resistance and dexterity, making it Ideal for lightweight applications in various conditions.
Offers an ultra-lightweight, second skin fit for enhanced dexterity and tactile sensitivity
Constructed with high-performance fibres for maximum cut protection
Seamless design provides an excellent balance of protection, comfort, and flexibility
Related links
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile, Palm Coating
