Traffi TG1070 Red Acrylic Gloves, Size 8, Nitrile Foam Coating

N

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

MYR353.59

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR353.59MYR35.359

*price indicative

RS Stock No.:
849-851
Mfr. Part No.:
A-TG1070-RD-8
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Gloves

Size

8

Material

Acrylic

Lining Material

Acrylic

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

No

EN 388 Blade

No

Coating

Nitrile Foam

Series

TG1070

Resistance Features

Cold Protection

Safety Standard

ANSI/ISEA 105

Number of Gloves

10

Standards/Approvals

ANSI/ISEA 105:2024

COO (Country of Origin):
VN
The Traffi medium weight nitrile foam winter glove designed for cold environments. Featuring a thermal acrylic liner and a soft nitrile foam palm, it provides exceptional warmth, durability, and a secure grip in challenging conditions.

Seamless acrylic Terry liner provides reliable warmth and heat retention in cold environments

High abrasion resistance ensures an increased lifespan during demanding, heavy-duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy