Traffi TG1072 Red Acrylic Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 849-879
- Mfr. Part No.:
- A-TG1072-RD-8
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
MYR477.71
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR477.71 | MYR47.771 |
*price indicative
- RS Stock No.:
- 849-879
- Mfr. Part No.:
- A-TG1072-RD-8
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Gloves | |
| Size | 8 | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Series | TG1072 | |
| Coating | Nitrile | |
| Safety Standard | EN 388 | |
| Number of Gloves | 5 | |
| Resistance Features | Cold Protection | |
| Standards/Approvals | EN 388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Gloves | ||
Size 8 | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Series TG1072 | ||
Coating Nitrile | ||
Safety Standard EN 388 | ||
Number of Gloves 5 | ||
Resistance Features Cold Protection | ||
Standards/Approvals EN 388:2016+A1:2018 | ||
- COO (Country of Origin):
- LK
The Traffi double-dipped winter glove featuring a unique dual-nitrile coating, it combines a liquid-proof base with a high-grip foam Palm to keep hands bone-dry and secure during heavy-duty winter maintenance or warehouse tasks.
A thick, soft-brushed acrylic Terry liner traps body heat effectively, providing elite insulation against the cold
A high-stretch knitted wrist creates a tight seal to lock out cold air, dust, and job-site debris
Related links
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
- Traffi TG1070 Red Acrylic Gloves Nitrile Foam Coating
- Traffi TG1072 Black Nylon (Liner) Gloves Nitrile Coating
- Traffi TG1072 Black Nylon (Liner) Gloves Nitrile Coating
- Traffi TG1070 Red Acrylic Gloves Nitrile Foam Coating
