Traffi TG2080 Amber Leather Glove, Size 5, Leather Coating
- RS Stock No.:
- 849-814
- Mfr. Part No.:
- A-TG2080-AM-5
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
MYR1,287.47
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,287.47 | MYR128.747 |
*price indicative
- RS Stock No.:
- 849-814
- Mfr. Part No.:
- A-TG2080-AM-5
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 5 | |
| Lining Material | Cotton | |
| Material | Leather | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Number of Gloves | 10 | |
| Coating | Leather | |
| Series | TG2080 | |
| Resistance Features | Cut Level B | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 5 | ||
Lining Material Cotton | ||
Material Leather | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Number of Gloves 10 | ||
Coating Leather | ||
Series TG2080 | ||
Resistance Features Cut Level B | ||
Safety Standard EN 388 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi MIG welding glove is engineered to offer reliable protection primarily against moderate cut hazards, heat, and abrasion during welding and metalworking tasks.
Durable cow split leather ensures excellent resistance to heat and abrasion while allowing flexibility
Cotton insulation prevents heat transfer, providing comfort during extended use
Double-layer reinforcement enhances durability and grip in high-stress areas
Long cuff offers additional protection for wrists and lower arms against sparks and splatter
Related links
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
