Traffi TG5660 Green Aramid Gloves, Size 6, Leather Coating
- RS Stock No.:
- 849-787
- Mfr. Part No.:
- TG5660 - 6
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
MYR2,302.13
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,302.13 | MYR230.213 |
*price indicative
- RS Stock No.:
- 849-787
- Mfr. Part No.:
- TG5660 - 6
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Gloves | |
| Size | 6 | |
| Lining Material | Aramid | |
| Material | Aramid | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI/ISEA 105 | |
| Coating | Leather | |
| Series | TG5660 | |
| Resistance Features | Dry Environment | |
| Standards/Approvals | ANSI/ISEA 105:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Gloves | ||
Size 6 | ||
Lining Material Aramid | ||
Material Aramid | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Number of Gloves 10 | ||
Safety Standard ANSI/ISEA 105 | ||
Coating Leather | ||
Series TG5660 | ||
Resistance Features Dry Environment | ||
Standards/Approvals ANSI/ISEA 105:2016 | ||
- COO (Country of Origin):
- PK
The Traffi elite goat leather glove engineered for rope access and rescue professionals. Featuring a tacky grip and aramid reinforcement, it provides exceptional durability and high-cut resistance for demanding rope handling and high-stress tactical activities.
Tacky top-grade goat leather palms provide superior rope control and a custom ergonomic fit
High-strength aramid inner backing and reinforced thumb crotches ensure elite wear resistance
Strategic padding in high-stress areas reduces hand fatigue and prevents blisters during heavy use
Related links
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Goat Grain Leather Size 8, Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
