Traffi TG5660 Green Aramid Gloves, Size 11, Leather Coating

N

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

MYR2,302.13

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,302.13MYR230.213

*price indicative

RS Stock No.:
849-792
Mfr. Part No.:
TG5660 - 11
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

11

Product Type

Gloves

Lining Material

Aramid

Material

Aramid

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

No

Series

TG5660

Coating

Leather

Number of Gloves

10

Resistance Features

Dry Environment

Safety Standard

ANSI/ISEA 105

Standards/Approvals

ANSI/ISEA 105:2016

COO (Country of Origin):
PK
The Traffi Premium Goat Leather Roping Glove is designed for rope handling and rope access users seeking superior performance, durability, and comfort.

Premium quality tacky goat leather in Palm offers durability and a good grip

It molds to the hand over time, providing a custom fit

Fourchettes are MADE from synthetic leather to maintain flexibility and durability

Inner backing with high strength densely knitted aramid fabric to enhanced durability and resistance to wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy