Delta Plus CBHV2 Beige Leather Work Gloves, Size 9, Uncoated Coating

Bulk discount available
View bulk pricing options

Subtotal (1 pair)*

MYR79.97

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 6MYR79.97
7 - 14MYR78.85
15 - 39MYR77.52
40 +MYR75.71

*price indicative

RS Stock No.:
479-229
Mfr. Part No.:
CBHV2 T09
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

9

Product Type

Work Gloves

Material

Leather

Colour

Beige

EN 388 Abrasion

2

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Mechanical Hazards EN 388

No

Number of Gloves

2

Safety Standard

EN 388

Resistance Features

General Purpose

Coating

Uncoated

Series

CBHV2

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
PK
Full grain waterproof treated cowhide. Thickness of between 0.9 and 1.1 mm.

Water repellent leather gloves


American cut glove in grain leather with palmate thumb offering dexterity, flexibility and comfort.

6 cm ribbed cuff with added artery protection.

These very durable gloves are particularly suited for any heavy-duty application in wet conditions

Uses: electromechanical, aeronautics, joinery work, construction.

Standards

EN420:2003, EN388:2003, 89/686/EEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy