Delta Plus CBHV2 Beige Leather Work Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 479-223
- Mfr. Part No.:
- CBHV2 T10
- Manufacturer:
- Delta Plus
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
MYR81.76
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 6 | MYR81.76 |
| 7 - 14 | MYR80.61 |
| 15 - 39 | MYR79.24 |
| 40 + | MYR77.39 |
*price indicative
- RS Stock No.:
- 479-223
- Mfr. Part No.:
- CBHV2 T10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Beige | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Series | CBHV2 | |
| Coating | Uncoated | |
| Mechanical Hazards EN 388 | No | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Beige | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Series CBHV2 | ||
Coating Uncoated | ||
Mechanical Hazards EN 388 No | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Full grain waterproof treated cowhide. Thickness of between 0.9 and 1.1 mm.
Water repellent leather gloves
American cut glove in grain leather with palmate thumb offering dexterity, flexibility and comfort.
6 cm ribbed cuff with added artery protection.
These very durable gloves are particularly suited for any heavy-duty application in wet conditions
Uses: electromechanical, aeronautics, joinery work, construction.
Standards
EN420:2003, EN388:2003, 89/686/EEC
Related links
- Delta Plus CBHV2 Beige Leather Work Gloves Uncoated Coating
- Delta Plus FIB49 Beige Leather Work Gloves Uncoated Coating
- RS PRO Yellow Leather Work Gloves Uncoated Coating
- Polyco Healthline FM2 Grey Leather Work Gloves Uncoated Coating
- Delta Plus VENICUTC05 Grey Size 10, Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 10, Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 10, Uncoated Coating
- Delta Plus VENICUT59 LIGHT PLUS Black Fibre Work Gloves Uncoated Coating
