Delta Plus TERK500 Yellow Work Gloves, Size One Size

Subtotal (1 pair)*

MYR308.34

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR308.34

*price indicative

RS Stock No.:
301-995
Mfr. Part No.:
TERK500_
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

One Size

Product Type

Work Gloves

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

TERK500

Resistance Features

Heat Resistant

Safety Standard

EN 388, EN 407, ISO 13997

Standards/Approvals

CE, EN388:2016+A1:2018 2 5 4 4 E, EN 407 4 4 4 2 4 X, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Level E cut resistant reinforced thermal glove, ideal for extreme heat environments. It featuring high performance HEATnocut fibber that provides resistance to contact heat at 500°C for 15 seconds.

Abrasion resistance

Tear resistance

Pierce resistance

Cut resistance ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy