Penta White Cotton Work Gloves, Size One Size, Cotton Coating
- RS Stock No.:
- 238-2589
- Mfr. Part No.:
- G86
- Manufacturer:
- Penta
Subtotal (1 pair)*
MYR20.59
FREE delivery for orders over RM 150.00
In Stock
- 373 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR20.59 |
*price indicative
- RS Stock No.:
- 238-2589
- Mfr. Part No.:
- G86
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Size | One Size | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | White | |
| Resistance Features | General Purpose, Sweat Absorbent | |
| Mechanical Hazards EN 388 | No | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Coating | Cotton | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Size One Size | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour White | ||
Resistance Features General Purpose, Sweat Absorbent | ||
Mechanical Hazards EN 388 No | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Coating Cotton | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille work gloves are ideal for protecting hands in the workplace and are an important safety consideration across a wide variety of industries and fields. Providing and wearing suitable safety gloves as compulsory workwear in the workplace is important in meeting PPE (personal protective equipment) requirements.
EN 388 and EN 420 standard reach
Sweat absorbent
Lint-free
Excellent dexterity
One size fits all
Related links
- Bahco 2820VGCOT White Cotton Work Gloves Uncoated Coating
- Polyco Healthline 7724 White Terry Cotton Work Gloves Terry Cotton Coating
- Liscombe White Cotton Work Gloves Drill Cotton Coating
- Skytec Neon Xtra White Size L, Nitrile Coating
- Hexarmor White Cotton Work Gloves Latex Coating
- Hexarmor White Cotton Work Gloves Latex Coating
- Polyco Healthline Hot Glove White Cotton Work Gloves Nitrile Coating
- Tegera TEGERA Blue Size 9, Nitrile Coating
