SINGER SAFETY 50F Grey Leather Work Gloves, Size 11
- RS Stock No.:
- 218-127
- Mfr. Part No.:
- 50F11
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
MYR141.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR141.05 | MYR14.105 |
*price indicative
- RS Stock No.:
- 218-127
- Mfr. Part No.:
- 50F11
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Resistance Features | General Handling, Logistic, Transport | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Series | 50F | |
| Standards/Approvals | European Regulation (EU) 2016/425, ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Resistance Features General Handling, Logistic, Transport | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Series 50F | ||
Standards/Approvals European Regulation (EU) 2016/425, ISO 14001, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SINGER SAFETY gloves are made from cow grain leather with a gun cut pattern and wing thumb. The middle and ring fingers are sewn separately. They have a shirred elastic back and piped wrist. Available in natural grey color, sizes 7 to 11. Packaging includes 100 pairs per carton, with 10 pairs per bag.
Resistance and durability with cow leather
Increased dexterity with grain leather
Better resistance with Gunn cut pattern
Good support with shirred elastic back
Related links
- SINGER SAFETY 50F Grey Leather Work Gloves, Size 10
- SINGER SAFETY 50F Grey Leather Work Gloves, Size 9
- SINGER SAFETY 50F Grey Cow Grain Leather Work Gloves, Size 8
- NITRAS SAFETY 8905W NITRAS DEXTER Black Size 11
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 11
- Delta Plus FCN29 Grey Leather Work Gloves, Size 11
- Tegera TEGERA Grey Leather Work Gloves, Size 11
- Tegera TEGERA Beige Size 11
