SINGER SAFETY 50F Grey Leather Work Gloves, Size 10
- RS Stock No.:
- 218-126
- Mfr. Part No.:
- 50F10
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
MYR141.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 31 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR141.05 | MYR14.105 |
*price indicative
- RS Stock No.:
- 218-126
- Mfr. Part No.:
- 50F10
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | General Handling, Logistic, Transport | |
| Series | 50F | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 20 | |
| Standards/Approvals | EN 16350, EN 388, EN 407, EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features General Handling, Logistic, Transport | ||
Series 50F | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 20 | ||
Standards/Approvals EN 16350, EN 388, EN 407, EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SINGER SAFETY gloves are made from cow grain leather with a gun cut pattern and wing thumb. The middle and ring fingers are sewn separately. They have a shirred elastic back and piped wrist. Available in natural grey color, sizes 7 to 11. Packaging includes 100 pairs per carton, with 10 pairs per bag.
Resistance and durability with cow leather
Increased dexterity with grain leather
Better resistance with Gunn cut pattern
Good support with shirred elastic back
Related links
- SINGER SAFETY 50F Grey Leather Work Gloves, Size 9
- SINGER SAFETY 50F Grey Leather Work Gloves, Size 11
- SINGER SAFETY 50F Grey Cow Grain Leather Work Gloves, Size 8
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 10
- Delta Plus FCN29 Grey Leather Work Gloves, Size 10
- Tegera TEGERA Black Size 10
- Delta Plus TC716 Grey Leather Work Gloves, Size 10
- Tegera TEGERA Grey Leather Work Gloves, Size 10
