SINGER SAFETY NYMFIT01 Black, Grey Elastane, Polyamide Work Gloves, Size 6, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

MYR225.47

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR225.47MYR22.547

*price indicative

RS Stock No.:
218-091
Mfr. Part No.:
NYMFIT0106
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Work Gloves

Size

6

Material

Elastane, Polyamide

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile Foam

Series

NYMFIT01

Resistance Features

General Handling, Logistic, Transport

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Number of Gloves

20

Standards/Approvals

European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE)

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY gloves feature a seamless knitted liner made from polyamide and elastase for comfort. The 15-gauge design ensures a snug fit, with an elastic knit wrist for secure wearing. They are ¾ coated with nitrile foam for enhanced durability and protection, while nitrile dots on the palm provide a no-slip grip. Available in sizes 6 to 10, these gloves come in a black and grey color combination. They are packed in cartons of 100 pairs, with sub packaging in bags of 10 pairs.

Non-irritating and easy to adjust with the seamless knitted liner

Deformation resistance with the polyamide liner

No-slip grip with the dots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy