Wonder Grip WG-518W OIL PLUS Purple Nylon Gloves, Size XL/10, Nitrile Coating
- RS Stock No.:
- 193-656
- Mfr. Part No.:
- WG518W1012
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
MYR306.83
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR306.83 | MYR25.569 |
*price indicative
- RS Stock No.:
- 193-656
- Mfr. Part No.:
- WG518W1012
- Manufacturer:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Gloves | |
| Size | XL/10 | |
| Material | Nylon | |
| Colour | Purple | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388:4121X, EN 407 X1XXXX | |
| Number of Gloves | 12 | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services, Logistic, Transport, Warehousing | |
| Coating | Nitrile | |
| Series | WG-518W OIL PLUS | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Gloves | ||
Size XL/10 | ||
Material Nylon | ||
Colour Purple | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388:4121X, EN 407 X1XXXX | ||
Number of Gloves 12 | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services, Logistic, Transport, Warehousing | ||
Coating Nitrile | ||
Series WG-518W OIL PLUS | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves feature a double nitrile coating on a 15-gauge nylon liner, offering exceptional grip and strength in both dry and wet conditions. Designed with Wonder Grip Technology, they provide excellent protection against oils, grease, and abrasions, while maintaining flexibility and reducing hand fatigue.
Ultra flexible nitrile coating with superior grip for oily and greasy conditions
Robust yet thin coating for improved dexterity and flexibility
High grip performance for safe handling in dry to oily environments
Related links
- Wonder Grip WG-518W OIL PLUS Purple Nylon Gloves 09, Nitrile Coating
- Wonder Grip WG-518W OIL PLUS Purple Nylon Gloves M, Nitrile Coating
- Wonder Grip WG-518W OIL PLUS Purple Nylon Gloves XXL, Nitrile Coating
- Wonder Grip WG-518W OIL PLUS Purple Nylon Gloves 07, Nitrile Coating
- Wonder Grip WG-518W OIL PLUS Purple Nylon Gloves XS, Nitrile Coating
- Wonder Grip WG-516 DEXOIL+ Black Nylon Size XL/10, Nitrile Coating
- Wonder Grip WG-550 AIR LITE Black Polyester Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves 10, Nitrile Coating
