Wonder Grip WG-518W OIL PLUS Purple Nylon Gloves, Size M/08, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

MYR293.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR293.99MYR24.499

*price indicative

RS Stock No.:
193-653
Mfr. Part No.:
WG518W0812
Manufacturer:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Product Type

Gloves

Size

M/08

Lining Material

Nylon

Material

Nylon

Colour

Purple

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

1

Series

WG-518W OIL PLUS

Safety Standard

EN 388:4121X, EN 407 X1XXXX

Resistance Features

Assembly, Automotive Industry, Construction, Emergency Services, Logistic, Transport, Warehousing

Coating

Nitrile

Number of Gloves

12

Standards/Approvals

CE, REACH, UKCA, OEKO-TEX

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wonder Grip Gloves feature a double nitrile coating on a 15-gauge nylon liner, offering exceptional grip and strength in both dry and wet conditions. Designed with Wonder Grip Technology, they provide excellent protection against oils, grease, and abrasions, while maintaining flexibility and reducing hand fatigue.

Ultra flexible nitrile coating with superior grip for oily and greasy conditions

Robust yet thin coating for improved dexterity and flexibility

High grip performance for safe handling in dry to oily environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy