Tegera 8821R Black, Yellow Spandex, Polyester Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 134-578
- Mfr. Part No.:
- 8821R-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR222.06
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR222.06 | MYR37.01 |
*price indicative
- RS Stock No.:
- 134-578
- Mfr. Part No.:
- 8821R-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Spandex, Polyester | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CE | |
| Resistance Features | Heat Resistant | |
| Series | 8821R | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN ISO 21420:2020, UKCA, EAC, EN 407:2020 (X1XXXX), Cat. II, CE, EN 388:2016+A1:2018 (4131X) | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Spandex, Polyester | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CE | ||
Resistance Features Heat Resistant | ||
Series 8821R | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Standards/Approvals EN ISO 21420:2020, UKCA, EAC, EN 407:2020 (X1XXXX), Cat. II, CE, EN 388:2016+A1:2018 (4131X) | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Black Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Black Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Black Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Black Polyester Work Gloves Nitrile Foam Coating
- Tegera TEGERA Yellow Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Coating
