Tegera TEGERA Black, Yellow Spandex, Polyester Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 128-999
- Mfr. Part No.:
- 8821-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR410.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR410.72 | MYR34.227 |
*price indicative
- RS Stock No.:
- 128-999
- Mfr. Part No.:
- 8821-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Polyester, Spandex | |
| Material | Spandex, Polyester | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Series | TEGERA | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | UKCA, EAC, CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Polyester, Spandex | ||
Material Spandex, Polyester | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Series TEGERA | ||
Resistance Features Heat Resistant | ||
Standards/Approvals UKCA, EAC, CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Black Polyester Work Gloves Nitrile Foam Coating
- Tegera 8821R Black Polyester Work Gloves Nitrile Coating
- Tegera 8821 Black Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Black Nylon Work Gloves Nitrile Coating
- Tegera TEGERA Yellow Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Black Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Black Polyester Work Gloves Nitrile Coating
