Tegera TEGERA Colourless PVC Work Gloves, Size 7 240mm
- RS Stock No.:
- 128-784
- Mfr. Part No.:
- 825A-7
- Manufacturer:
- Tegera
Subtotal (1 box of 100 units)*
MYR67.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR67.45 | MYR0.675 |
*price indicative
- RS Stock No.:
- 128-784
- Mfr. Part No.:
- 825A-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | PVC | |
| Colour | Colourless | |
| Overall Length | 240mm | |
| Series | TEGERA | |
| Resistance Features | Waterproof | |
| Number of Gloves | 50 | |
| Standards/Approvals | EAC, CE, EN ISO 374-5:2016, EN ISO 374-1:2016/A1:2018, EN ISO 21420:2020, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 7 | ||
Material PVC | ||
Colour Colourless | ||
Overall Length 240mm | ||
Series TEGERA | ||
Resistance Features Waterproof | ||
Number of Gloves 50 | ||
Standards/Approvals EAC, CE, EN ISO 374-5:2016, EN ISO 374-1:2016/A1:2018, EN ISO 21420:2020, UKCA | ||
RoHS Status: Exempt
The Ejendals Limited Thin Disposable PVC glove provides a natural fit, ESD protection, and a smooth finish, making it perfect for tasks such as food preparation, light duty cleaning, and general maintenance. It supports touchscreen functionality, allowing users to operate smartphones without needing to remove the gloves.
Waterproof
Latex free
Flexible
Conforms with IEC 61340-5-1
Related links
- Tegera Colourless Polyvinyl Chloride Work Gloves 240mm
- Tegera TEGERA White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 7
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 10
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 11
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 7
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
