Tegera TEGERA Colourless PVC Work Gloves, Size 11 240mm
- RS Stock No.:
- 128-783
- Mfr. Part No.:
- 825A-11
- Manufacturer:
- Tegera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 128-783
- Mfr. Part No.:
- 825A-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | PVC | |
| Colour | Colourless | |
| Overall Length | 240mm | |
| Number of Gloves | 50 | |
| Series | TEGERA | |
| Resistance Features | Waterproof | |
| Standards/Approvals | CE, EAC, EN ISO 21420:2020, EN ISO 374-5:2016, EN ISO 374-1:2016/A1:2018, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Material PVC | ||
Colour Colourless | ||
Overall Length 240mm | ||
Number of Gloves 50 | ||
Series TEGERA | ||
Resistance Features Waterproof | ||
Standards/Approvals CE, EAC, EN ISO 21420:2020, EN ISO 374-5:2016, EN ISO 374-1:2016/A1:2018, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ejendals Limited Thin Disposable PVC glove provides a natural fit, ESD protection, and a smooth finish, making it perfect for tasks such as food preparation, light duty cleaning, and general maintenance. It supports touchscreen functionality, allowing users to operate smartphones without needing to remove the gloves.
Waterproof
Latex free
Flexible
Conforms with IEC 61340-5-1
Related links
- Tegera Colourless Polyvinyl Chloride Work Gloves 240mm
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 11
- Tegera TEGERA White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 7
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 10
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 11
- Ansell ActivArmr Winter Monkey Grip 23-191 Orange Cotton Jersey Size 11, Polyvinyl
- GUIDE GLOVES GUIDE 9404W Black Elastane Nylon Size 11,
