Tegera Colourless Polyvinyl Chloride Work Gloves 240 mm
- RS Stock No.:
- 128-781
- Mfr. Part No.:
- 825A-10
- Manufacturer:
- Tegera
Subtotal (1 box of 100 units)*
MYR67.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR67.45 | MYR0.675 |
*price indicative
- RS Stock No.:
- 128-781
- Mfr. Part No.:
- 825A-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Material | Polyvinyl Chloride | |
| Colour | Colourless | |
| Overall Length | 240mm | |
| Standards/Approvals | EN ISO 21420:2020, CE, EAC, EN ISO 374-5:2016,EN ISO 374-1:2016/A1:2018, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Material Polyvinyl Chloride | ||
Colour Colourless | ||
Overall Length 240mm | ||
Standards/Approvals EN ISO 21420:2020, CE, EAC, EN ISO 374-5:2016,EN ISO 374-1:2016/A1:2018, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ejendals Limited Thin Disposable PVC glove provides a natural fit, ESD protection, and a smooth finish, making it perfect for tasks such as food preparation, light duty cleaning, and general maintenance. It supports touchscreen functionality, allowing users to operate smartphones without needing to remove the gloves.
Waterproof
Latex free
Flexible
Conforms with IEC 61340-5-1
Related links
- Tegera Colourless Polyvinyl Chloride Work Gloves 240 mm
- Tegera White Jersey (Lining Material) Work Gloves 240 mm Dry Environment
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 10
- ATG Blue Nylon UHMWPE Spandex Work Gloves 240 mm Cut Resistant
- ATG Blue Polyester Tungsten Nylon Work Gloves 240 mm Cut Resistant
- ATG Blue Polyester UHMWPE Spandex Work Gloves 240 mm Cut Resistant
- ATG Blue UHMWPE Polyester Tungsten Work Gloves 240 mm Cut Resistant
- ATG Purple Nylon Polyester, High Performance Polyethylene Work Gloves 240 mm Fluid Resistant
