Tegera TEGERA White PVC Work Gloves, Size 9
- RS Stock No.:
- 128-411
- Mfr. Part No.:
- 8190A-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 10 pairs)*
MYR163.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR163.45 | MYR16.345 |
*price indicative
- RS Stock No.:
- 128-411
- Mfr. Part No.:
- 8190A-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | PVC | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Series | TEGERA | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | No | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material PVC | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Series TEGERA | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals No | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera TEGERA White PVC Work Gloves, Size 10
- Tegera TEGERA White PVC Work Gloves, Size 7
- Tegera TEGERA White PVC Work Gloves Polyvinyl Chloride Coating
- Polyco Healthline Matrix D Grip White PVC Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 9
- Tegera TEGERA White Size 9 260mm
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- Polyco Healthline Matrix D Grip White PVC Work Gloves Polyvinyl Chloride Coating
