Tegera 8831R Black, Blue Polyester, Acrylic, CRF Technology, HPPE, Stainless Steel Fibre Yarn Work Gloves, Size 12,
- RS Stock No.:
- 128-387
- Mfr. Part No.:
- 8831R-12
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR611.77
FREE delivery for orders over RM 150.00
- Ready to ship from 24 November 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR611.77 | MYR101.962 |
*price indicative
- RS Stock No.:
- 128-387
- Mfr. Part No.:
- 8831R-12
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic, Crf Technology, HPPE, Polyester, Stainless Steel Fibre Yarn | |
| Material | Polyester, Acrylic, CRF Technology, HPPE, Stainless Steel Fibre Yarn | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Coating | Latex | |
| Number of Gloves | 6 | |
| Safety Standard | EN, EN 511:2006, EN ISO 13997, EN ISO 21420:2020 | |
| Series | 8831R | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | ANSI 4, ANSI A4, Cat. II, CE, EAC, EN 388:2016+A1:2018, EN 407:2020, EN 511:2006, EN ISO 13997, EN ISO 21420:2020, TP TC 019:2011, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 12 | ||
Product Type Work Gloves | ||
Lining Material Acrylic, Crf Technology, HPPE, Polyester, Stainless Steel Fibre Yarn | ||
Material Polyester, Acrylic, CRF Technology, HPPE, Stainless Steel Fibre Yarn | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Coating Latex | ||
Number of Gloves 6 | ||
Safety Standard EN, EN 511:2006, EN ISO 13997, EN ISO 21420:2020 | ||
Series 8831R | ||
Resistance Features Cold Resistant | ||
Standards/Approvals ANSI 4, ANSI A4, Cat. II, CE, EAC, EN 388:2016+A1:2018, EN 407:2020, EN 511:2006, EN ISO 13997, EN ISO 21420:2020, TP TC 019:2011, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Tegera 8831R Black CRF Technology Polyester Size 9, Latex
- Tegera 8831R Black CRF Technology Polyester Size 10,
- Tegera 8831R Black CRF Technology Polyester Size 7, Latex
- Tegera 8831R Black CRF Technology Polyester Size 8, Latex
- Tegera 8831R Black CRF Technology Polyester Size 11,
- Tegera 8832R Black CRF Technology Stainless Steel Fibre Yarn Work Gloves Latex Coating
- Tegera 8832R Black CRF Technology Stainless Steel Fibre Yarn Work Gloves Latex Coating
- Tegera 8832R Black CRF Technology Stainless Steel Fibre Yarn Work Gloves Latex Coating
