Tegera 8832R Black, Blue Acrylic, CRF Technology, HPPE, Stainless Steel Fibre Yarn Work Gloves, Size 9, Latex Coating

Subtotal (1 pack of 6 pairs)*

MYR688.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR688.44MYR114.74

*price indicative

RS Stock No.:
128-400
Mfr. Part No.:
8832R-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

9

Material

Acrylic, CRF Technology, HPPE, Stainless Steel Fibre Yarn

Lining Material

Acrylic, Crf Technology, HPPE, Stainless Steel Fibre Yarn

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Series

8832R

Resistance Features

Cold Resistant

Safety Standard

EN, EN 511:2006, EN ISO 21420:2020

Coating

Latex

Number of Gloves

6

Standards/Approvals

ANSI 3, ANSI A4, Cat. II, CE, EAC, EN 388:2016+A1:2018, EN 407:2020, EN 511:2006, EN ISO 13997, EN ISO 21420:2020, TP TC 019:2011, UKCA

RoHS Status: Exempt

The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy