Tegera XV-102 Black, Blue Acrylic, Acrylic, CRF Technology, HPPE, HPPE, Polyester, Polyester, Stainless Steel Fibre

Subtotal (1 pack of 6 pairs)*

MYR611.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR611.77MYR101.962

*price indicative

RS Stock No.:
128-383
Mfr. Part No.:
8830R-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Gloves

Size

9

Material

Acrylic, Acrylic, CRF Technology, HPPE, HPPE, Polyester, Polyester, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

XV-102

Coating

Nitrile Foam

Number of Gloves

12

Resistance Features

Cold Resistant

Safety Standard

EN 50178, EN 61131-2, UL508, UL 60950

Standards/Approvals

CE UL Category Control No.:NRAQ UL File No.:E205091, IEC/EN 61131-2

RoHS Status: Exempt

COO (Country of Origin):
PK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy