Tegera 8830R Black, Blue Acrylic, Acrylic, CRF Technology, HPPE, HPPE, Polyester, Polyester, Stainless Steel Fibre Yarn,
- RS Stock No.:
- 128-378
- Mfr. Part No.:
- 8830R-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR611.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR611.77 | MYR101.962 |
*price indicative
- RS Stock No.:
- 128-378
- Mfr. Part No.:
- 8830R-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Acrylic, Acrylic, CRF Technology, HPPE, HPPE, Polyester, Polyester, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Coating | Nitrile Foam | |
| Series | 8830R | |
| Resistance Features | Cold Resistant | |
| Safety Standard | EN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Gloves | ||
Size 6 | ||
Material Acrylic, Acrylic, CRF Technology, HPPE, HPPE, Polyester, Polyester, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Coating Nitrile Foam | ||
Series 8830R | ||
Resistance Features Cold Resistant | ||
Safety Standard EN | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Acrylic HPPE Polyester Stainless Steel Fibre
- Tegera PKZM 4 Black Acrylic HPPE Polyester Stainless Steel Fibre
- Tegera XV-102 Black Acrylic HPPE Polyester Stainless Steel Fibre
- Tegera 8831R Black CRF Technology Polyester Size 10,
- Tegera 8831R Black CRF Technology Polyester Size 11,
- Tegera 8831R Black CRF Technology Polyester Size 7, Latex
- Tegera 8831R Black CRF Technology Polyester Size 8, Latex
- Tegera 8831R Black CRF Technology Polyester Size 9, Latex
