Tegera Black Basalt Fibre Thread, Basalt Fibre Thread, Basalt Fibre Thread, CRF Technology, CRF Technology, Elastane,
- RS Stock No.:
- 128-197
- Mfr. Part No.:
- 8814-5
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR752.59
FREE delivery for orders over RM 500.00
- Shipping from 09 March 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR752.59 | MYR125.432 |
*price indicative
- RS Stock No.:
- 128-197
- Mfr. Part No.:
- 8814-5
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Glove | |
| Material | Basalt Fibre Thread, Basalt Fibre Thread, Basalt Fibre Thread, CRF Technology, CRF Technology, Elastane, HPPE, HPPE, HPPE, Polyester, Polyester, Polyester, Spandex, Spandex, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN | |
| Resistance Features | Cut Protection | |
| Coating | Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | |
| Standards/Approvals | CE cat II UKCA cat II EAC TP TC 019:2011 Information/UIS EN 407:2020 (No flame protection) X1XXXX EN 388:2016+A1:2018 4X43F EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Glove | ||
Material Basalt Fibre Thread, Basalt Fibre Thread, Basalt Fibre Thread, CRF Technology, CRF Technology, Elastane, HPPE, HPPE, HPPE, Polyester, Polyester, Polyester, Spandex, Spandex, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 24 | ||
Safety Standard EN | ||
Resistance Features Cut Protection | ||
Coating Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | ||
Standards/Approvals CE cat II UKCA cat II EAC TP TC 019:2011 Information/UIS EN 407:2020 (No flame protection) X1XXXX EN 388:2016+A1:2018 4X43F EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tegera Black Basalt Fibre Thread High Performance Polyethylene Spandex, Stainless Steel
- Tegera 8814 Black Basalt Fibre Thread High Performance Polyethylene Spandex, Stainless
- Tegera DILM Black Basalt Fibre Thread High Performance Polyethylene Spandex, Stainless
- Tegera Black Basalt Fibre Thread High Performance Polyethylene Stainless Steel Fibre Yarn,
- Tegera Orange CRF Technology High Performance Polyethylene Spandex Work Gloves, Size 5
- Tegera Blue CRF Technology High Performance Polyethylene Spandex Work
- Tegera Orange CRF Technology High Performance Polyethylene Spandex Work Gloves, Size 7
- Tegera Orange CRF Technology High Performance Polyethylene Spandex Work Gloves, Size 6
