Tegera TEGERA Black Leather Work Gloves, Size 6

Subtotal (1 pack of 3 pairs)*

MYR890.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR890.67MYR296.89

*price indicative

RS Stock No.:
128-116
Mfr. Part No.:
8305T-6
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

6

Product Type

Work Gloves

Material

Leather

Lining Material

Kevlar

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TEGERA

Number of Gloves

6

Safety Standard

CAT II

Resistance Features

Cut Resistant

Standards/Approvals

CE, EAC, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy