Tegera TEGERA Black, Orange Leather Work Gloves, Size 6
- RS Stock No.:
- 126-621
- Mfr. Part No.:
- 7799-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR1,854.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,854.09 | MYR309.015 |
*price indicative
- RS Stock No.:
- 126-621
- Mfr. Part No.:
- 7799-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | HPPE, Polyester, Stainless Steel Fibre Yarn | |
| Material | Leather | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II | |
| Series | TEGERA | |
| Number of Gloves | 6 | |
| Resistance Features | Cut Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material HPPE, Polyester, Stainless Steel Fibre Yarn | ||
Material Leather | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II | ||
Series TEGERA | ||
Number of Gloves 6 | ||
Resistance Features Cut Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
