Tegera TEGERA Orange, Grey, Black Polyester (Liner), Acrylic Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 128-053
- Mfr. Part No.:
- 8834-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR331.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR331.70 | MYR55.283 |
*price indicative
- RS Stock No.:
- 128-053
- Mfr. Part No.:
- 8834-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polyester (Liner), Acrylic | |
| Colour | Orange, Grey, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TEGERA | |
| Coating | Nitrile | |
| Resistance Features | Cold Resistant | |
| Safety Standard | CAT II | |
| Number of Gloves | 6 | |
| Standards/Approvals | EAC, CE, UKCA | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | 02X | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polyester (Liner), Acrylic | ||
Colour Orange, Grey, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TEGERA | ||
Coating Nitrile | ||
Resistance Features Cold Resistant | ||
Safety Standard CAT II | ||
Number of Gloves 6 | ||
Standards/Approvals EAC, CE, UKCA | ||
EN 407 Thermal Yes | ||
EN 511 Cold 02X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Orange Black Polyester (Liner) Size 10, Nitrile Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera TEGERA Grey Black Polyester (Liner) Size 11, Nitrile Coating
- Tegera TEGERA Black Grey Polyester (Liner) Size 12, Nitrile Coating
- Tegera TEGERA Orange Acrylic Work Gloves Latex Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera 8833 Orange Acrylic Work Gloves Latex Coating
- Tegera TEGERA Orange Acrylic Gloves XXL, Latex Coating
