Tegera TEGERA Grey, Green Spandex, Recycled Polyester Work Gloves, Size 11, Nitrile Foam Coating

Subtotal (1 pack of 6 pairs)*

MYR183.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR183.84MYR30.64

*price indicative

RS Stock No.:
128-012
Mfr. Part No.:
863-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Work Gloves

Material

Spandex, Recycled Polyester

Colour

Grey, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

TP TC 019:2011, EN 388:2016+A1:2018 4121X, EN 407:2020, EN ISO 21420:2020

Resistance Features

Heat Resistant

Coating

Nitrile Foam

Series

TEGERA

Number of Gloves

12

Standards/Approvals

UKCA, CE, EAC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy