Tegera TEGERA Green, Grey Recycled Polyester, Spandex Work Gloves, Size 10/XL, Nitrile Foam Coating
- RS Stock No.:
- 128-011
- Mfr. Part No.:
- 863-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR183.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR183.84 | MYR30.64 |
*price indicative
- RS Stock No.:
- 128-011
- Mfr. Part No.:
- 863-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10/XL | |
| Product Type | Work Gloves | |
| Material | Recycled Polyester, Spandex | |
| Lining Material | Recycled Polyester, Spandex | |
| Colour | Green, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 6 | |
| Series | TEGERA | |
| Resistance Features | Assembly | |
| Standards/Approvals | EAC, UKCA, CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10/XL | ||
Product Type Work Gloves | ||
Material Recycled Polyester, Spandex | ||
Lining Material Recycled Polyester, Spandex | ||
Colour Green, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 6 | ||
Series TEGERA | ||
Resistance Features Assembly | ||
Standards/Approvals EAC, UKCA, CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Green Recycled Polyester Work Gloves Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Work Gloves Nitrile Foam Coating
- Tegera TEGERA Grey Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Grey Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 10, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 9, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 7, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 11, Nitrile Foam Coating
