Tegera Black Latex Work Gloves, Size 9.5
- RS Stock No.:
- 127-059
- Mfr. Part No.:
- 81000-9.5
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR110.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR110.97 | MYR18.495 |
*price indicative
- RS Stock No.:
- 127-059
- Mfr. Part No.:
- 81000-9.5
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9.5 | |
| Lining Material | Flock | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Resistance Features | Chemical Resistant, Waterproof | |
| Standards/Approvals | CE, EAC, EN16523-1:2015, EN 388:2016+A1:2018 4121X, EN ISO 374-1:2016/A1:2018 Type B, EN ISO 374-5:2016, UKCA | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9.5 | ||
Lining Material Flock | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Resistance Features Chemical Resistant, Waterproof | ||
Standards/Approvals CE, EAC, EN16523-1:2015, EN 388:2016+A1:2018 4121X, EN ISO 374-1:2016/A1:2018 Type B, EN ISO 374-5:2016, UKCA | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera 81000 Black Latex Work Gloves, Size 6.5
- Tegera 81000 Black Latex Work Gloves, Size 7.5
- Tegera 81000 Black Latex Work Gloves, Size 8.5
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell 87-118 Black Latex Work Gloves Latex Coating
- Polyco Healthline Jet Black Black Latex Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Tegera 81000 Black Latex Work Gloves, Size 10.5
