Tegera 683A Yellow, Black Polyester (Liner), Acrylic Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 126-965
- Mfr. Part No.:
- 683A-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR297.48
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR297.48 | MYR49.58 |
*price indicative
- RS Stock No.:
- 126-965
- Mfr. Part No.:
- 683A-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyester (Liner), Acrylic | |
| Colour | Yellow, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Resistant | |
| Safety Standard | CE | |
| Number of Gloves | 12 | |
| Series | 683A | |
| Coating | Nitrile | |
| Standards/Approvals | EN 407:2004 (X2XXXX), Cat. II, EN 388:2016+A1:2018 (3231X), UKCA, EAC, EN 511:2006 (02X), CE, EN 420:2003+A1:2009 | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyester (Liner), Acrylic | ||
Colour Yellow, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cold Resistant | ||
Safety Standard CE | ||
Number of Gloves 12 | ||
Series 683A | ||
Coating Nitrile | ||
Standards/Approvals EN 407:2004 (X2XXXX), Cat. II, EN 388:2016+A1:2018 (3231X), UKCA, EAC, EN 511:2006 (02X), CE, EN 420:2003+A1:2009 | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 683A Yellow Acrylic Work Gloves Nitrile Coating
- Tegera 683A Yellow Polyester (Liner) Work Gloves Nitrile Coating
- Tegera TEGERA Yellow Acrylic Work Gloves Nitrile Coating
- Tegera 683A Black Polyester (Liner) Work Gloves Nitrile Coating
- Tegera TEGERA Orange Black Polyester (Liner) Size 10, Nitrile Coating
- Tegera TEGERA Orange Black Polyester (Liner) Size 6, Nitrile Coating
- Tegera TEGERA Grey Black Polyester (Liner) Size 11, Nitrile Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
