Tegera TEGERA Grey, White Leather Work Gloves, Size 7
- RS Stock No.:
- 126-943
- Mfr. Part No.:
- 6751-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR707.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR707.69 | MYR58.974 |
*price indicative
- RS Stock No.:
- 126-943
- Mfr. Part No.:
- 6751-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | TEGERA | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Harsh Environment | |
| Safety Standard | EN ISO 21420:2020, TP TC 019:2011, EN 388:2016 + A1:2018, CAT II | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series TEGERA | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Harsh Environment | ||
Safety Standard EN ISO 21420:2020, TP TC 019:2011, EN 388:2016 + A1:2018, CAT II | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Grey Size 7
- Tegera TEGERA Black White Leather Work Gloves, Size 7
- Tegera TEGERA Black Grey Size 7
- Tegera TEGERA Black Grey Leather Work Gloves, Size 7
- Tegera TEGERA Black Size 7
- Tegera TEGERA Grey Leather Work Gloves, Size 7
- Tegera TEGERA Grey Size 7
- Tegera TEGERA Black White Leather Work Gloves, Size 7
