Tegera TEGERA Black, Blue, Grey, White Leather Work Gloves, Size 7
- RS Stock No.:
- 118-573
- Mfr. Part No.:
- 113-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR532.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR532.92 | MYR44.41 |
*price indicative
- RS Stock No.:
- 118-573
- Mfr. Part No.:
- 113-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, Blue, Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388:2016 + A1:2018, EN 420:2003 + A1:2009, TP TC 019:2011 | |
| Number of Gloves | 24 | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, Blue, Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388:2016 + A1:2018, EN 420:2003 + A1:2009, TP TC 019:2011 | ||
Number of Gloves 24 | ||
Series TEGERA | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Black Grey Size 11
- Tegera TEGERA Black Grey Size 9
- Tegera TEGERA Black Grey Size 10
- Tegera TEGERA Black Grey Size 8
- Tegera 164 NA Black Grey Size 7
- Tegera TEGERA Black Grey Leather Work Gloves, Size 7
- Tegera TEGERA Black White Leather Work Gloves, Size 7
- Tegera TEGERA Black Grey Leather Work Gloves, Size 10
