Tegera TEGERA Grey, White Leather Work Gloves, Size 8
- RS Stock No.:
- 126-924
- Mfr. Part No.:
- 7795-8
- Manufacturer:
- Tegera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 126-924
- Mfr. Part No.:
- 7795-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Waterproof, Windproof | |
| Safety Standard | CAT II | |
| Number of Gloves | 2 | |
| Series | TEGERA | |
| Standards/Approvals | EN 511:2006 111, EN 388:2016 2111X, EN 420:2003 +A1:2009 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Waterproof, Windproof | ||
Safety Standard CAT II | ||
Number of Gloves 2 | ||
Series TEGERA | ||
Standards/Approvals EN 511:2006 111, EN 388:2016 2111X, EN 420:2003 +A1:2009 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
