Tegera TEGERA Grey, White Leather Work Gloves, Size 12

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
126-921
Mfr. Part No.:
7795-12
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

12

Material

Leather

Colour

Grey, White

Series

TEGERA

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN 511:2006

Resistance Features

Waterproof

Standards/Approvals

CE, EAC, UKCA

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy