Tegera TEGERA Black, White Leather Work Gloves, Size 11
- RS Stock No.:
- 126-472
- Mfr. Part No.:
- 815-11
- Manufacturer:
- Tegera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 126-472
- Mfr. Part No.:
- 815-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Lining Material | Para Aramid | |
| Material | Leather | |
| Colour | Black, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | TEGERA | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Lining Material Para Aramid | ||
Material Leather | ||
Colour Black, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Mechanical Hazards EN 388 Yes | ||
Series TEGERA | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Black Size 11
- Tegera TEGERA Black Size 11 270mm
- Tegera TEGERA Black White Leather Work Gloves, Size 11
- Tegera TEGERA Black White Leather Work Gloves, Size 11
- Tegera TEGERA Black Grey Size 11
- Tegera TEGERA Black White Cotton Size 11
- Tegera TEGERA Black Size 9
- Tegera TEGERA Black HPPE Nylon Polyester Spandex Size 11,
