Tegera Nylon, Carbon Work Gloves, Size 8
- RS Stock No.:
- 126-417
- Mfr. Part No.:
- 810-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR551.87
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR551.87 | MYR45.989 |
*price indicative
- RS Stock No.:
- 126-417
- Mfr. Part No.:
- 810-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon, Carbon | |
| EN 61340-5-1 Compliant | Yes | |
| Number of Gloves | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon, Carbon | ||
EN 61340-5-1 Compliant Yes | ||
Number of Gloves 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
