Tegera Nylon Work Gloves, Size 8
- RS Stock No.:
- 128-819
- Mfr. Part No.:
- 878-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR224.75
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR224.75 | MYR37.458 |
*price indicative
- RS Stock No.:
- 128-819
- Mfr. Part No.:
- 878-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| EN 61340-5-1 Compliant | Yes | |
| Number of Gloves | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon | ||
EN 61340-5-1 Compliant Yes | ||
Number of Gloves 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Nylon Work Gloves Nitrile Foam Coating
- Tegera 311 White Nylon Work Gloves, Size 8
- Tegera 312 White Nylon Work Gloves, Size 8
- Tegera Carbon Size 8
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- Tegera 630 Blue Size 8, Polyvinyl Chloride Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Black Size 8, Polyurethane Coating
