Tegera TEGERA Grey Fibreglass, HPPE, Polyester, Spandex, Stainless Steel Fibre Yarn Work Gloves, Size 7
- RS Stock No.:
- 124-344
- Mfr. Part No.:
- 411-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR580.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR580.92 | MYR96.82 |
*price indicative
- RS Stock No.:
- 124-344
- Mfr. Part No.:
- 411-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Polyester, Spandex, Stainless Steel Fibre Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN | |
| Resistance Features | Cut Protection | |
| Series | TEGERA | |
| Standards/Approvals | CE cat II UKCA cat II EAC TP TC 019:2011 EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Polyester, Spandex, Stainless Steel Fibre Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard EN | ||
Resistance Features Cut Protection | ||
Series TEGERA | ||
Standards/Approvals CE cat II UKCA cat II EAC TP TC 019:2011 EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Grey Fibreglass Polyester Stainless Steel Fibre Yarn Work Gloves, Size 11
- Tegera TEGERA Grey Fibreglass Polyester Stainless Steel Fibre Yarn Work Gloves, Size 6
- Tegera TEGERA Grey Fibreglass Polyester Stainless Steel Fibre Yarn Work Gloves, Size 9
- Tegera TEGERA Grey Fibreglass Polyester Stainless Steel Fibre Yarn Work Gloves, Size 8
- Tegera TEGERA Grey Fibreglass Thread Polyester Stainless Steel Fibre Yarn Work Gloves, Size 10
- Tegera TEGERA Grey HPPE Spandex Size 7, Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Size 10, Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Size 12, Polyurethane Coating
